
172134-7 | |
|---|---|
DigiKey Part Number | 172134-7-ND |
Manufacturer | |
Manufacturer Product Number | 172134-7 |
Description | CONN RCPT HSG 0.25 4POS YELLOW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Yellow 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172134-7 Models |
Category | Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | Fr.0.38868 | Fr.3,498.12 |
| Unit Price without VAT: | Fr.0.38868 |
|---|---|
| Unit Price with VAT: | Fr.0.42016 |



