1734344-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 318
Unit Price: Fr.14.38000
Datasheet

Similar


EDAC Inc.
In Stock: 30
Unit Price: Fr.2.65000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: Fr.1.39640
Datasheet

Similar


EDAC Inc.
In Stock: 53
Unit Price: Fr.2.65000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: Fr.2.05170
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: Fr.3.84560
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: Fr.4.18560
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,197
Unit Price: Fr.1.38000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 8,902
Unit Price: Fr.1.36000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1,190
Unit Price: Fr.1.78000
Datasheet
Image for 1734344-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734344-4

DigiKey Part Number
1734344-4-ND
Manufacturer
Manufacturer Product Number
1734344-4
Description
CONN D-SUB HD RCPT 15P R/A SLDR
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
10.0µin (0.25µm)
Packaging
Tube
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
2A
Connector Style
Backset Spacing
0.350" (8.89mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Voltage Rating
125V
Number of Rows
3
Color
Blue
Mounting Type
Dielectric Material
Polyamide (PA9T), Nylon 9T
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 130°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
164A18179XAmphenol CONEC318626-1062-NDFr.14.38000Similar
634-015-263-033EDAC Inc.30634-015-263-033-NDFr.2.65000Similar
634-015-263-040EDAC Inc.0634-015-263-040-NDFr.1.39640Similar
634-015-263-043EDAC Inc.53151-1494-NDFr.2.65000Similar
634-015-563-012EDAC Inc.0634-015-563-012-NDFr.2.05170Similar
Obsolete
This product is no longer manufactured. View Substitutes