
1734580-1 | |
|---|---|
DigiKey Part Number | 1734580-1-ND |
Manufacturer | |
Manufacturer Product Number | 1734580-1 |
Description | CONN MOD 10P8C R/A SHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p8c 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1734580-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Features Board Lock |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 10p8c | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.84787 | Fr.2,119.68 |
| Unit Price without VAT: | Fr.0.84787 |
|---|---|
| Unit Price with VAT: | Fr.0.91655 |


