Socket Contact Tin 22-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173630-1

DigiKey Part Number
A104960TR-ND - Tape & Reel (TR)
A104960CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
173630-1
Description
CONN SOCKET 22-24AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
173630-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
22-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,128
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.08300Fr.0.83
25Fr.0.07720Fr.1.93
50Fr.0.07360Fr.3.68
100Fr.0.07000Fr.7.00
250Fr.0.06564Fr.16.41
500Fr.0.06250Fr.31.25
1,000Fr.0.05951Fr.59.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.05504Fr.220.16
8,000Fr.0.05241Fr.419.28
12,000Fr.0.05093Fr.611.16
20,000Fr.0.04912Fr.982.40
28,000Fr.0.04797Fr.1,343.16
40,000Fr.0.04678Fr.1,871.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729