1738011-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1738011-1

DigiKey Part Number
A128166-ND
Manufacturer
Manufacturer Product Number
1738011-1
Description
CONTACT PIN 20-24AWG GOLD
Customer Reference
Detailed Description
Contact Gold Pin 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1738011-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.