cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742451-1

DigiKey Part Number
1742451-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1742451-1
Description
CONN SPLICE 600-1400 CMA CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 600-1400 CMA
Datasheet
 Datasheet
EDA/CAD Models
1742451-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
600-1400 CMA
Insulation
Non-Insulated
Features
Serrated Mating Area
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
120,000Fr.0.04743Fr.5,691.60
Unit Price without VAT:Fr.0.04743
Unit Price with VAT:Fr.0.05127