
1742456-2 | |
|---|---|
DigiKey Part Number | 1742456-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1742456-2 |
Description | CONN RING CIRC 6-10AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 6-10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1742456-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.070" (27.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6-10 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256,000 | Fr.0.22919 | Fr.58,672.64 |
| Unit Price without VAT: | Fr.0.22919 |
|---|---|
| Unit Price with VAT: | Fr.0.24775 |

