1 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1743797-1

DigiKey Part Number
17-1743797-1-ND
Manufacturer
Manufacturer Product Number
1743797-1
Description
MCP 9.5MM 1P CAP ASSY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
EDA/CAD Models
1743797-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Push-Pull
Packaging
Bulk
Color
Black
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Tab
Operating Temperature
-40°C ~ 150°C
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10,080Fr.1.29455Fr.13,049.06
Unit Price without VAT:Fr.1.29455
Unit Price with VAT:Fr.1.39941