
1828199-1 | |
|---|---|
DigiKey Part Number | 1828199-1-ND |
Manufacturer | |
Manufacturer Product Number | 1828199-1 |
Description | CONTACT FIBER OPTICS |
Customer Reference | |
Detailed Description | Contact Fiber Optics Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1828199-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fiber Optics | |
Pin or Socket | - | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

