
5316714-2 | |
|---|---|
DigiKey Part Number | 5316714-2-ND |
Manufacturer | |
Manufacturer Product Number | 5316714-2 |
Description | CONN PLUG 156POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 156 Connector Plug, Male Pins Panel Mount Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | - | |
Number of Positions | 156 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 6 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Camshaft | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | Fr.102.21000 | Fr.8,176.80 |
| Unit Price without VAT: | Fr.102.21000 |
|---|---|
| Unit Price with VAT: | Fr.110.48901 |

