
1-1761024-1 | |
|---|---|
DigiKey Part Number | A114814-ND |
Manufacturer | |
Manufacturer Product Number | 1-1761024-1 |
Description | CONN SKT FB-DIMM 240POS PCB |
Customer Reference | |
Detailed Description | 240 Position FB-DIMM DDR2 FBDRAM Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | FB-DIMM | |
Number of Positions | 240 | |
Memory Type | DDR2 FBDRAM | |
Standards | - | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

