1761786-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1761786-1
1761786-1
1761786-1

1761786-1

DigiKey Part Number
A123115-ND
Manufacturer
Manufacturer Product Number
1761786-1
Description
CONN EDGE DUAL FMALE 20POS GOLD
Customer Reference
Detailed Description
20 (12 + 8 Power) Position Female Connector Non Specified - Dual Edge Gold Black
Datasheet
 Datasheet
EDA/CAD Models
1761786-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
1; 1; 1; 1; 6
Number of Positions
20 (12 + 8 Power)
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,869
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.6.11000Fr.6.11
10Fr.5.19400Fr.51.94
36Fr.4.74472Fr.170.81
72Fr.4.51806Fr.325.30
108Fr.4.39074Fr.474.20
252Fr.4.13599Fr.1,042.27
504Fr.3.93871Fr.1,985.11
1,008Fr.3.75092Fr.3,780.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.6.11000
Unit Price with VAT:Fr.6.60491