
1766198-2 | |
|---|---|
DigiKey Part Number | 1766198-2-ND |
Manufacturer | |
Manufacturer Product Number | 1766198-2 |
Description | CONTACT PIN POWER 16AWG SILVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin 16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.87000 | Fr.2.87 |
| Unit Price without VAT: | Fr.2.87000 |
|---|---|
| Unit Price with VAT: | Fr.3.10247 |

