Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1766443-1

DigiKey Part Number
1766443-1-ND
Manufacturer
Manufacturer Product Number
1766443-1
Description
CONN VRM FMALE 38POS GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
38 (20 + 18 Power) Position Female Connector VRM Gold Black
Datasheet
 Datasheet
EDA/CAD Models
1766443-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Card Type
VRM
Gender
Female
Number of Positions/Bay/Row
1; 10; 1; 1; 1; 1; 1; 1; 1; 1
Number of Positions
38 (20 + 18 Power)
Card Thickness
0.093" (2.36mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
Latches
Mounting Type
Through Hole
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
84Fr.8.01833Fr.673.54
Manufacturers Standard Package
Unit Price without VAT:Fr.8.01833
Unit Price with VAT:Fr.8.66781