177629x-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776297-5

DigiKey Part Number
1776297-5-ND
Manufacturer
Manufacturer Product Number
1776297-5
Description
CONN TERM STRIP 5CIRC 0.394"
Customer Reference
Detailed Description
5 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1776297-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
5
Number of Wire Entries
10
Pitch
0.394" (10.00mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
250V
Wire Gauge
10-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Natural
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Non-Hexavalent Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-35°C ~ 100°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.