
| 1776302-4 | |
|---|---|
| DigiKey Part Number | 1776302-4-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1776302-4 | 
| Description | CONN TERM STRIP 4CIRC 0.472" | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1776302-4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Terminal Block Type | Eurostyle Terminal Strip | |
| Number of Circuits | 4 | |
| Number of Wire Entries | 8 | |
| Pitch | 0.472" (12.00mm) | |
| Number of Rows | 2 | |
| Current Rating (Amps) | 40A | |
| Voltage Rating | 250V | |
| Wire Gauge | 10-22 AWG | |
| Top Termination | Screws | |
| Bottom Termination | Closed | |
| Barrier Type | Enclosed | |
| Features | - | |
| Color | Natural | |
| Terminal Screw Material | Steel | |
| Terminal Screw Finish | Zinc, Non-Hexavalent Chromate | |
| Mounting Type | Chassis, Panel | |
| Operating Temperature | 100°C | |
| Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
| Material Flammability Rating | UL94 V-2 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.8.18000 | Fr.8.18 | 
| 10 | Fr.5.81000 | Fr.58.10 | 
| 25 | Fr.5.13960 | Fr.128.49 | 
| 50 | Fr.4.73380 | Fr.236.69 | 
| 100 | Fr.4.40510 | Fr.440.51 | 
| 250 | Fr.4.07052 | Fr.1,017.63 | 
| 500 | Fr.3.87900 | Fr.1,939.50 | 
| 1,000 | Fr.3.72946 | Fr.3,729.46 | 
| Unit Price without VAT: | Fr.8.18000 | 
|---|---|
| Unit Price with VAT: | Fr.8.84258 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland