179029-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2,877
Unit Price: Fr.4.71000
Datasheet
Image for 179029-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

179029-2

DigiKey Part Number
179029-2-ND
Manufacturer
Manufacturer Product Number
179029-2
Description
CONN PLUG 60POS SMD GOLD
Customer Reference
Detailed Description
60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
6mm, 10mm, 14mm, 18mm
Number of Positions
60
Height Above Board
0.220" (5.59mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5179029-2TE Connectivity AMP Connectors2,877A115331-NDFr.4.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes