
| 180351-2 | |
|---|---|
| DigiKey Part Number | A100857TR-ND - Tape & Reel (TR) A100857CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 180351-2 | 
| Description | CONN QC RCPT 10-12AWG 0.250 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 180351-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Terminal Type | Standard | |
| Gender | Female | |
| Tab Width | 0.250" (6.35mm) | |
| Tab Thickness | 0.032" (0.81mm) | |
| Tab Length | 0.303" (7.70mm) | |
| Length - Overall | 0.748" (19.00mm) | |
| Termination | Crimp | |
| Wire Gauge | 10-12 AWG | |
| Insulation | Non-Insulated | |
| Mounting Type | Free Hanging (In-Line) | |
| Features | - | |
| Color | - | |
| Contact Material | Brass | |
| Contact Finish | Tin | |
| Insulation Diameter | 0.134" ~ 0.201" (3.40mm ~ 5.10mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 | 
| 10 | Fr.0.13400 | Fr.1.34 | 
| 25 | Fr.0.12640 | Fr.3.16 | 
| 50 | Fr.0.12040 | Fr.6.02 | 
| 100 | Fr.0.11450 | Fr.11.45 | 
| 250 | Fr.0.10728 | Fr.26.82 | 
| 500 | Fr.0.10218 | Fr.51.09 | 
| 1,000 | Fr.0.09729 | Fr.97.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.08552 | Fr.256.56 | 
| 6,000 | Fr.0.08144 | Fr.488.64 | 
| 9,000 | Fr.0.07914 | Fr.712.26 | 
| 15,000 | Fr.0.07634 | Fr.1,145.10 | 
| 21,000 | Fr.0.07455 | Fr.1,565.55 | 
| 30,000 | Fr.0.07270 | Fr.2,181.00 | 
| 75,000 | Fr.0.06815 | Fr.5,111.25 | 
| Unit Price without VAT: | Fr.0.16000 | 
|---|---|
| Unit Price with VAT: | Fr.0.17296 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland