
DS4100HW+ | |
|---|---|
DigiKey Part Number | DS4100HW+-ND |
Manufacturer | |
Manufacturer Product Number | DS4100HW+ |
Description | IC OSC CLOCK 100MHZ 10-LCCC |
Customer Reference | |
Detailed Description | Clock Oscillator IC 100MHz 10-LCCC (5x3.2) |
Datasheet | Datasheet |
EDA/CAD Models | DS4100HW+ Models |
Category | Current - Supply 71 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 10-LCCC Exposed Pad |
Part Status Obsolete | Supplier Device Package 10-LCCC (5x3.2) |
Type Clock Oscillator | Mounting Type Surface Mount |
Frequency 100MHz | Base Product Number |
Voltage - Supply 3.135V ~ 3.465V |

