Similar

1814655-7 | |
|---|---|
DigiKey Part Number | 1814655-7-ND |
Manufacturer | |
Manufacturer Product Number | 1814655-7 |
Description | CONN SOCKET SIP 10POS GOLD |
Customer Reference | |
Detailed Description | 10 (1 x 10) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Obsolete | Contact Finish Thickness - Post 196.9µin (5.00µm) |
Type SIP | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 10 (1 x 10) | Housing Material Thermoplastic, Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.114" (2.90mm) |
Contact Finish Thickness - Mating Flash | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Closed Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2444090-2 | TE Connectivity AMP Connectors | 0 | 17-2444090-2-ND | Fr.0.31939 | MFR Recommended |
| D01-9971042 | Harwin Inc. | 1,580 | D01-9971042-ND | Fr.0.87000 | Similar |



