
1814988-1 | |
|---|---|
DigiKey Part Number | A125045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1814988-1 |
Description | .250SERIES FASTIN-FASTON TAB AMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 15-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1814988-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.610" (15.50mm) | |
Length - Overall | 1.075" (27.31mm) | |
Termination | Crimp | |
Wire Gauge | 15-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.087" ~ 0.130" (2.21mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84,000 | Fr.0.12855 | Fr.10,798.20 |
| Unit Price without VAT: | Fr.0.12855 |
|---|---|
| Unit Price with VAT: | Fr.0.13896 |

