cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184192-1

DigiKey Part Number
184192-1-ND
Manufacturer
Manufacturer Product Number
184192-1
Description
CONN RCPT HSG 3POS 5.00MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
184192-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
-
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
-
Fastening Type
-
Color
Black
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.