
184248-1 | |
|---|---|
DigiKey Part Number | 184248-1-ND |
Manufacturer | |
Manufacturer Product Number | 184248-1 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 184248-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Black |
Part Status Active | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 150°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.51157 | Fr.1,511.57 |
| Unit Price without VAT: | Fr.1.51157 |
|---|---|
| Unit Price with VAT: | Fr.1.63401 |

