
1897122-3 | |
---|---|
DigiKey Part Number | 1897122-3-ND |
Manufacturer | |
Manufacturer Product Number | 1897122-3 |
Description | CONN PLUG HSG 8POS 6.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1897122-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.85000 | Fr.0.85 |
10 | Fr.0.72000 | Fr.7.20 |
25 | Fr.0.67480 | Fr.16.87 |
50 | Fr.0.64240 | Fr.32.12 |
100 | Fr.0.61180 | Fr.61.18 |
300 | Fr.0.56607 | Fr.169.82 |
500 | Fr.0.54600 | Fr.273.00 |
1,000 | Fr.0.51993 | Fr.519.93 |
2,500 | Fr.0.48738 | Fr.1,218.45 |
Unit Price without VAT: | Fr.0.85000 |
---|---|
Unit Price with VAT: | Fr.0.91885 |