
2040974-2 | |
|---|---|
DigiKey Part Number | A125589-ND |
Manufacturer | |
Manufacturer Product Number | 2040974-2 |
Description | CONN PLUG HSG 8POS 1.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2040974-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.69000 | Fr.0.69 |
| 10 | Fr.0.58700 | Fr.5.87 |
| 25 | Fr.0.55000 | Fr.13.75 |
| 50 | Fr.0.52360 | Fr.26.18 |
| 100 | Fr.0.49870 | Fr.49.87 |
| 250 | Fr.0.46744 | Fr.116.86 |
| 500 | Fr.0.44510 | Fr.222.55 |
| 1,000 | Fr.0.42386 | Fr.423.86 |
| 3,000 | Fr.0.39224 | Fr.1,176.72 |
| Unit Price without VAT: | Fr.0.69000 |
|---|---|
| Unit Price with VAT: | Fr.0.74589 |

