192045-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

192045-5

DigiKey Part Number
192045-5-ND
Manufacturer
Manufacturer Product Number
192045-5
Description
CONN CONTACT MALE 12LOUVERRS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Silver Power Male Band
Datasheet
 Datasheet
EDA/CAD Models
192045-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Strip
Part Status
Active
Type
Power
Pin or Socket
Male Band
Contact Termination
-
Wire Gauge
-
Contact Finish
Silver
Contact Finish Thickness
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CHF
Strip
QuantityUnit PriceExt Price
10Fr.112.30700Fr.1,123.07
30Fr.106.62067Fr.3,198.62
Manufacturers Standard Package
Unit Price without VAT:Fr.112.30700
Unit Price with VAT:Fr.121.40387