

1932771-1 | |
|---|---|
DigiKey Part Number | A118087TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1932771-1 |
Description | CONN SPRING MOD 6POS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1932771-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Row Spacing 0.134" (3.40mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Material Copper Alloy |
Connector Type Compression Contact, Non-Gendered | Contact Finish Gold |
Number of Contacts 6 | Contact Finish Thickness 3.94µin (0.10µm) |
Pitch 0.063" (1.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140,000 | Fr.0.41115 | Fr.57,561.00 |
| Unit Price without VAT: | Fr.0.41115 |
|---|---|
| Unit Price with VAT: | Fr.0.44445 |

