1934224-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1934224-1

DigiKey Part Number
A107839-ND
Manufacturer
Manufacturer Product Number
1934224-1
Description
CONN RCPT HD 80POS EDGE MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
80 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
1934224-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Coplanar, Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
High Speed
Number of Positions
80
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
12
Number of Columns
10
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 90°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
600Fr.12.03408Fr.7,220.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.12.03408
Unit Price with VAT:Fr.13.00884