Similar
Similar
Similar



2-103634-7 | |
|---|---|
DigiKey Part Number | 2-103634-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-103634-7 |
Description | CONN HEADER R/A 5POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-103634-7 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.200" (5.08mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Discontinued at DigiKey | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Keying Slot |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0705530004 | Molex | 6,873 | WM4903-ND | Fr.1.24000 | Similar |
| 0705530109 | Molex | 1,703 | WM4156-ND | Fr.2.17000 | Similar |
| S05B-XASK-1 | JST Sales America Inc. | 1,758 | 455-S05B-XASK-1-ND | Fr.0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,040 | Fr.0.30448 | Fr.1,534.58 |
| Unit Price without VAT: | Fr.0.30448 |
|---|---|
| Unit Price with VAT: | Fr.0.32914 |














