
2-1377174-5 | |
---|---|
DigiKey Part Number | 2-1377174-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1377174-5 |
Description | CONN TERM PIN 15-20AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 15-20 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 15-20 AWG | |
Length - Overall | 0.894" (22.70mm) | |
Length - Barrel | 0.343" (8.70mm) | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | 0.138" (3.51mm) | |
Material - Insulation | - | |
Base Product Number |