
2-1377174-8 | |
---|---|
DigiKey Part Number | 2-1377174-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-1377174-8 |
Description | CONN TERM SHUR-PLUG |
Customer Reference | |
Detailed Description | Terminal Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | - | |
Diameter - Barrel | - | |
Wire Gauge | - | |
Length - Overall | - | |
Length - Barrel | - | |
Insulation | - | |
Termination | - | |
Features | - | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |