cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1377174-9

DigiKey Part Number
2-1377174-9-ND
Manufacturer
Manufacturer Product Number
2-1377174-9
Description
CONN TERM RCPT 16-20AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 16-20 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.119" (3.02mm)
Wire Gauge
16-20 AWG
Length - Overall
0.984" (25.00mm)
Length - Barrel
-
Insulation
Fully Insulated
Termination
Crimp
Features
-
Contact Material
Copper
Contact Finish
Tin
Color
Red
Insulation Diameter
0.130" (3.30mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.2.61409Fr.2,614.09
Manufacturers Standard Package
Unit Price without VAT:Fr.2.61409
Unit Price with VAT:Fr.2.82583