
| 2-1601140-1 | |
|---|---|
| DigiKey Part Number | A141032TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 2-1601140-1 | 
| Description | CONN MAG TERM 18-22AWG IDC | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Magnetic Connector Siameze 18-22 AWG IDC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2-1601140-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Style | Siameze | |
| Terminal Type | IDC Terminal | |
| Size | - | |
| Termination | IDC | |
| Wire Gauge | 18-22 AWG | |
| Features | Strain Relief, Locking | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 60,000 | Fr.0.03234 | Fr.1,940.40 | 
| Unit Price without VAT: | Fr.0.03234 | 
|---|---|
| Unit Price with VAT: | Fr.0.03496 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland