


2-1734248-7 | |
|---|---|
DigiKey Part Number | A101421TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-1734248-7 |
Description | CONN FPC VERT 27POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734248-7 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Polyamide (PA9T), Nylon 9T |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 27 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.217" (5.50mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 20 |
Cable End Type Tapered | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | Fr.1.02398 | Fr.8,191.84 |
| Unit Price without VAT: | Fr.1.02398 |
|---|---|
| Unit Price with VAT: | Fr.1.10692 |

