
2-173985-8 | |
|---|---|
DigiKey Part Number | A108337-ND |
Manufacturer | |
Manufacturer Product Number | 2-173985-8 |
Description | CONN WIRE IDC 8POS 26-28AWG VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Individual Wires Connector Blue IDC 26-28 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-173985-8 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Tray | Wire Gauge 26-28 AWG |
Part Status Active | Contact Finish Tin |
Connector Type Individual Wires | Color Blue |
Number of Positions 8 | Number of Positions Loaded All |
Cable Pitch 0.079" (2.00mm) | Base Product Number |
Board-Side Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11,520 | Fr.0.53804 | Fr.6,198.22 |
| Unit Price without VAT: | Fr.0.53804 |
|---|---|
| Unit Price with VAT: | Fr.0.58162 |


