2-1903130-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1903130-3

DigiKey Part Number
A119406-ND
Manufacturer
Manufacturer Product Number
2-1903130-3
Description
CONN PLUG HSG 6POS 2.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1903130-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.130" (3.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,535
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.1.60000Fr.1.60
10Fr.1.35700Fr.13.57
25Fr.1.27160Fr.31.79
50Fr.1.21080Fr.60.54
100Fr.1.15300Fr.115.30
250Fr.1.08080Fr.270.20
600Fr.1.01603Fr.609.62
1,200Fr.0.96756Fr.1,161.07
3,000Fr.0.90702Fr.2,721.06
Manufacturers Standard Package
Unit Price without VAT:Fr.1.60000
Unit Price with VAT:Fr.1.72960