
2-2106751-3 | |
|---|---|
DigiKey Part Number | A100403TR-ND - Tape & Reel (TR) A100403CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2106751-3 |
Description | CONN WIRE IDC 3POS 22AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector Natural IDC 22 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2106751-3 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 22 AWG |
Part Status Active | Features Feed Through |
Connector Type Individual Wires | Contact Finish Tin |
Number of Positions 3 | Color Natural |
Cable Pitch 0.157" (4.00mm) | Number of Positions Loaded All |
Board-Side Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.87000 | Fr.0.87 |
| 10 | Fr.0.74300 | Fr.7.43 |
| 25 | Fr.0.69640 | Fr.17.41 |
| 50 | Fr.0.66300 | Fr.33.15 |
| 100 | Fr.0.63150 | Fr.63.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | Fr.0.58951 | Fr.206.33 |
| 700 | Fr.0.56137 | Fr.392.96 |
| 1,050 | Fr.0.54553 | Fr.572.81 |
| 1,750 | Fr.0.52622 | Fr.920.88 |
| 2,450 | Fr.0.51388 | Fr.1,259.01 |
| 3,500 | Fr.0.50111 | Fr.1,753.89 |
| Unit Price without VAT: | Fr.0.87000 |
|---|---|
| Unit Price with VAT: | Fr.0.94047 |

