20 Position Ribbon Cable, DIP Header Connector Gray IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Ribbon Cable, DIP Header Connector Gray IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole
2-216093-0
2-216093-0

2-216093-0

DigiKey Part Number
A104988-ND
Manufacturer
Manufacturer Product Number
2-216093-0
Description
CONN DIP HDR IDC 20POS VERT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 Position Ribbon Cable, DIP Header Connector Gray IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-216093-0 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Cable Termination
IDC
Packaging
Bulk
Wire Gauge
28 AWG, Stranded; 26-30 AWG, Solid
Part Status
Active
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Tin
Number of Positions
20
Contact Finish Thickness
118.1µin (3.00µm)
Cable Pitch
0.050" (1.27mm)
Color
Gray
Board-Side Pitch
0.100" (2.54mm)
Number of Positions Loaded
All
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 907
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.39000Fr.2.39
10Fr.2.02900Fr.20.29
25Fr.1.90200Fr.47.55
96Fr.1.72958Fr.166.04
192Fr.1.64693Fr.316.21
288Fr.1.60045Fr.460.93
576Fr.1.52408Fr.877.87
1,056Fr.1.46029Fr.1,542.07
2,592Fr.1.37071Fr.3,552.88
Manufacturers Standard Package
Unit Price without VAT:Fr.2.39000
Unit Price with VAT:Fr.2.58359