2-282832-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: Fr.0.53985
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: Fr.1.67430
21 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-282832-2

DigiKey Part Number
2-282832-2-ND
Manufacturer
Manufacturer Product Number
2-282832-2
Description
TERM BLOCK HDR 21POS 5MM
Customer Reference
Detailed Description
21 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
12 A
Manufacturer
TE Connectivity AMP Connectors
Voltage - UL
300 V
Series
Color
Green
Packaging
Box
Operating Temperature
-40°C ~ 110°C
Part Status
Obsolete
Contact Mating Finish
Tin
Type
Header, Male Pins, Unshrouded
Features
Side Stacking
Number of Positions
21
Material Flammability Rating
UL94 V-0
Positions Per Level
21
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.079" (2.00mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-TB500-OP21Assmann WSW Components0A-TB500-OP21-NDFr.0.53985Similar
ESZH21160Amphenol PCD Shenzhen0ESZH21160-NDFr.1.67430Similar
Obsolete
This product is no longer manufactured. View Substitutes