
2-284065-3 | |
|---|---|
DigiKey Part Number | 2-284065-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-284065-3 |
Description | TERM BLOCK HDR 46POS 5.08MM |
Customer Reference | |
Detailed Description | 46 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-284065-3 Models |
Category | Current - UL 12 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Obsolete | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Interlocking (Side) |
Number of Positions 46 | Material Flammability Rating UL94 V-0 |
Positions Per Level 23 | Contact Material Copper Alloy |
Number of Levels 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.869" (22.08mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |


