Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-31811-5

DigiKey Part Number
A135492TR-ND - Tape & Reel (TR)
A135492CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-31811-5
Description
CONN RING CIRC 4AWG #1/4 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-31811-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.199" (30.45mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
4 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.070" (1.78mm)
Contact Finish
Tin
Width - Outer Edges
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
31811TE Connectivity AMP Connectors998A27084-NDFr.1.24000Parametric Equivalent
323173TE Connectivity AMP Connectors1,414323173-NDFr.3.63000Parametric Equivalent
0191930275Molex1,938WM19134-NDFr.0.85000Parametric Equivalent
0191930277Molex520WM19865CT-NDFr.1.41000Parametric Equivalent
In-Stock: 445
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.4.14000Fr.4.14
10Fr.3.51900Fr.35.19
25Fr.3.29840Fr.82.46
50Fr.3.14080Fr.157.04
100Fr.2.99080Fr.299.08
250Fr.2.80356Fr.700.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.74990Fr.1,374.95
1,000Fr.2.61875Fr.2,618.75
1,500Fr.2.54498Fr.3,817.47
2,500Fr.2.45499Fr.6,137.48
Manufacturers Standard Package
Unit Price without VAT:Fr.4.14000
Unit Price with VAT:Fr.4.47534