
2-6474612-7 | |
|---|---|
DigiKey Part Number | 2-6474612-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-6474612-7 |
Description | CABLE FLXSTRP 11POS 2.54MM 2.5" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Position Flexstrip Cable 0.100" (2.54mm) 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 11 | |
Pitch | 0.100" (2.54mm) | |
Length | 2.500" (63.50mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.34489 | Fr.2,689.78 |
| Unit Price without VAT: | Fr.1.34489 |
|---|---|
| Unit Price with VAT: | Fr.1.45383 |

