2-917360-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-917360-6

DigiKey Part Number
A108354-ND
Manufacturer
Manufacturer Product Number
2-917360-6
Description
CONN RCPT 26POS R/A TIN
Customer Reference
Detailed Description
26 Position Connector Receptacle, Non-Gendered Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
2-917360-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle, Non-Gendered
Number of Positions
26
Pitch
0.049" (1.25mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Board Lock
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Mated Stacking Heights
-
Height Above Board
0.213" (5.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.