185403-2 | |
|---|---|
DigiKey Part Number | 185403-2-ND |
Manufacturer | |
Manufacturer Product Number | 185403-2 |
Description | MODULAR RELAY HOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Housing DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 185403-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 9 | |
Mounting Type | DIN Rail | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | Mini Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,232 | Fr.1.59284 | Fr.24,262.14 |
| Unit Price without VAT: | Fr.1.59284 |
|---|---|
| Unit Price with VAT: | Fr.1.72186 |

