
2-963215-1 | |
|---|---|
DigiKey Part Number | 2-963215-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-963215-1 |
Description | CONN HEADER R/A 16POS 5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-963215-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Lever Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.122" (3.10mm) | |
Overall Contact Length | - | |
Insulation Height | 1.055" (26.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Mating Flange, Mounting Flange | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.34000 | Fr.7.34 |
| 32 | Fr.5.74281 | Fr.183.77 |
| 128 | Fr.5.20766 | Fr.666.58 |
| 512 | Fr.4.72270 | Fr.2,418.02 |
| 1,024 | Fr.4.51403 | Fr.4,622.37 |
| Unit Price without VAT: | Fr.7.34000 |
|---|---|
| Unit Price with VAT: | Fr.7.93454 |

