Image for 2007720-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007720-1

DigiKey Part Number
17-2007720-1-ND
Manufacturer
Manufacturer Product Number
2007720-1
Description
CONN RCPT IMPACT 192POS EDGE MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
192 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact
Datasheet
 Datasheet
EDA/CAD Models
2007720-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
16
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Contact Layout, Typical
128 Signal, 64 Ground
Part Status
Active
Contact Finish
Gold
Connector Usage
Daughtercard
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Sockets
Color
Black
Connector Style
Impact
Current Rating (Amps)
0.75A
Number of Positions
192
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Pitch
0.075" (1.91mm)
Voltage Rating
30VAC/DC
Number of Rows
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1,920Fr.17.81682Fr.34,208.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.17.81682
Unit Price with VAT:Fr.19.25998