
2008571-4 | |
|---|---|
DigiKey Part Number | A107764-ND |
Manufacturer | |
Manufacturer Product Number | 2008571-4 |
Description | CONN RCPT HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2008571-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.20200 | Fr.2.02 |
| 25 | Fr.0.19000 | Fr.4.75 |
| 50 | Fr.0.18100 | Fr.9.05 |
| 100 | Fr.0.17220 | Fr.17.22 |
| 250 | Fr.0.16140 | Fr.40.35 |
| 500 | Fr.0.15370 | Fr.76.85 |
| 1,000 | Fr.0.14635 | Fr.146.35 |
| 2,500 | Fr.0.13718 | Fr.342.95 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |


