
1924464-1 | |
|---|---|
DigiKey Part Number | A104138TR-ND - Tape & Reel (TR) A104138CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1924464-1 |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1924464-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.74000 | Fr.0.74 |
| 10 | Fr.0.62900 | Fr.6.29 |
| 25 | Fr.0.58960 | Fr.14.74 |
| 50 | Fr.0.56140 | Fr.28.07 |
| 100 | Fr.0.53460 | Fr.53.46 |
| 250 | Fr.0.50104 | Fr.125.26 |
| 500 | Fr.0.47708 | Fr.238.54 |
| 1,000 | Fr.0.45430 | Fr.454.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.39137 | Fr.1,565.48 |
| 8,000 | Fr.0.37270 | Fr.2,981.60 |
| 12,000 | Fr.0.36220 | Fr.4,346.40 |
| 20,000 | Fr.0.34939 | Fr.6,987.80 |
| Unit Price without VAT: | Fr.0.74000 |
|---|---|
| Unit Price with VAT: | Fr.0.79994 |












