



2035366-1 | |
|---|---|
DigiKey Part Number | A104129-ND |
Manufacturer | |
Manufacturer Product Number | 2035366-1 |
Description | CONN BACKSHELL 2POS PLASTIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2035366-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 2 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | 360° Rotation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.59000 | Fr.7.59 |
| 10 | Fr.6.45400 | Fr.64.54 |
| 25 | Fr.6.05000 | Fr.151.25 |
| 50 | Fr.5.76120 | Fr.288.06 |
| 100 | Fr.5.48620 | Fr.548.62 |
| 250 | Fr.5.14284 | Fr.1,285.71 |
| 500 | Fr.4.89762 | Fr.2,448.81 |
| 1,000 | Fr.4.68858 | Fr.4,688.58 |
| Unit Price without VAT: | Fr.7.59000 |
|---|---|
| Unit Price with VAT: | Fr.8.20479 |

