
2178453-1 | |
---|---|
DigiKey Part Number | A125148TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2178453-1 |
Description | CONN MAG TERM 16-18AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2178453-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Features | Support | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12,500 | Fr.0.05084 | Fr.635.50 |
Unit Price without VAT: | Fr.0.05084 |
---|---|
Unit Price with VAT: | Fr.0.05496 |